Muller Digital SC Time Switch, 2-Channel 230V ac

Subtotal (1 unit)*

Kr. 2 856,13

(exc. VAT)

Kr. 3 570,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 856,13

*price indicative

RS Stock No.:
222-9461
Mfr. Part No.:
SC 98.20 PRO4 110-230V 50-60HZ
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

Time Switch

Sub Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Seconds, Minutes

Segment Length

1min

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Standards/Approvals

No

Series

SC

COO (Country of Origin):
DE
The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.

Permanent by date and time / holiday function

Manual permanent mode

Manual override

10 years battery-reserve

Exchangeable battery (CR 2032)

Switching capacity 16 A per channel

Cycle and random function

Fully automatic daylight saving time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy