Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 238-8843
- Distrelec Article No.:
- 301-09-791
- Mfr. Part No.:
- 43.04.0004.1
- Brand:
- Grasslin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 927,07
(exc. VAT)
Kr. 2 408,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 927,07 |
| 5 - 9 | Kr. 1 888,63 |
| 10 + | Kr. 1 849,96 |
*price indicative
- RS Stock No.:
- 238-8843
- Distrelec Article No.:
- 301-09-791
- Mfr. Part No.:
- 43.04.0004.1
- Brand:
- Grasslin
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
| Brand | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 2 | |
| Units Measured | Hours | |
| Segment Length | 1min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 2 | ||
Units Measured Hours | ||
Segment Length 1min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Graesslin_talento_smart_S_EN.pdf
talento smart CE
The Grasslin digital timer is timer with 800 memory spaces for the creating 50 date dependent and independent programs which provides shortest switching time of 1 minute. The time changeover between summer and winter is either automatic, date related or can be deactivated. The system version talento smart S25 enables a complete system with up to 8 channels with the extension modules talento smart CE2.
Type of protection IP 20
Provide protection of EN 60 730-1 class
Related links
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- Legrand Digital DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac