Grasslin Analogue Timer Switch 130V
- RS Stock No.:
- 282-1488
- Distrelec Article No.:
- 301-97-038
- Mfr. Part No.:
- FM/1 QRTuZH
- Brand:
- Grasslin
Subtotal (1 unit)*
Kr. 1 456,57
(exc. VAT)
Kr. 1 820,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 456,57 |
*price indicative
- RS Stock No.:
- 282-1488
- Distrelec Article No.:
- 301-97-038
- Mfr. Part No.:
- FM/1 QRTuZH
- Brand:
- Grasslin
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
| Brand | Grasslin | |
| Product Type | Timer Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Maximum Supply Voltage | 130V | |
| Standards/Approvals | No | |
| Depth | 60mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Timer Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Maximum Supply Voltage 130V | ||
Standards/Approvals No | ||
Depth 60mm | ||
Height 60mm | ||
- COO (Country of Origin):
- DE


The 1-Avel Analogue Time Switch Module is a versatile devices suitable for various applications, including household device control, gas boiler control, and the control of devices, motors or pumps. They operate with a supply voltage range of DC 130 V and AC 230 V at 50 to 60 Hz. The current output is changeover and potential free.
Protection class II
CE approved
Compliance to EN 60730 1 and EN 60730 2 7
Related links
- Grasslin Analogue Timer Switch 230V ac
- Timeguard Analogue Timer Switch 230V ac
- Theben Analogue Timer Switch 230V ac
- Eaton Timer Module DILM Time Switch 130V
- Grasslin Analogue Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue Turnus 200 Twilight Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 240V ac