Schneider Electric IRTB Series Timer Relay, SPDT Switch Configuration
- RS Stock No.:
- 247-1933
- Mfr. Part No.:
- A9E16066
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 750,87
(exc. VAT)
Kr. 2 188,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 750,87 |
*price indicative
- RS Stock No.:
- 247-1933
- Mfr. Part No.:
- A9E16066
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | IRTB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series IRTB | ||
- COO (Country of Origin):
- ID
The Schneider Electric IRTB time delay relay-applies a time delay to de-energizing a load 1C/O and it is mounted on a DIN rail. The range used LED, flashing for time delay type of signalling and it used 0.1 to 360000 s of time delay.
IP degree of protection IP20
Ambient air temperature for operation -5 to 55 °C
Related links
- Schneider Electric IRTB Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 to 360000 s, SPDT Switch
- Schneider Electric IRTL Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTA Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTMF Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTH Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTC Series Timer Relay, SPDT Switch Configuration
- TE Connectivity TR14I3DN Series Timer Relay 120 s, 4 SPDT Switch Configuration
- Carlo Gavazzi DAC Series Timer Relay 240 V dc 400V ac 2-Function, SPDT Switch Configuration