OPTIBELT 824 8M 30 Timing Belt 103 Teeth, 824 mm Length, 30 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 390,30

(exc. VAT)

Kr. 487,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 390,30
5 - 9Kr. 382,45
10 - 24Kr. 374,71
25 +Kr. 366,85

*price indicative

RS Stock No.:
217-1040
Mfr. Part No.:
824 8M 30
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

103

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Minimum Operating Temperature

-30°C

Belt Width

30mm

Pitch Length

8mm

Belt Length

824mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.

High precision

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy