Facom 255mm Shears for Stainless Steel
- RS Stock No.:
- 236-0075
- Mfr. Part No.:
- 985.LE
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 940,06
(exc. VAT)
Kr. 1 175,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 940,06 |
*price indicative
- RS Stock No.:
- 236-0075
- Mfr. Part No.:
- 985.LE
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Shears | |
| Cut Type | Left | |
| Overall Length | 255mm | |
| Cutting Capacity | 0.8 mm | |
| Material Cut | Stainless Steel | |
| Blade Finish | Chrome | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Shears | ||
Cut Type Left | ||
Overall Length 255mm | ||
Cutting Capacity 0.8 mm | ||
Material Cut Stainless Steel | ||
Blade Finish Chrome | ||
Standards/Approvals ASME B107.500 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom has aircraft shears with high demultiplication allows long runs without effort. This shear has good demultiplication and inset opening spring. The jaw size of the sheare is 55 mm and the overall length of it is 255 mm.
Forged chrome molybdenum blades
Ergonomic non-slip bi-material grips
Jaw lock catch