APEM Toggle Switch Cap for use with Push Button

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 50,45

(exc. VAT)

Kr. 63,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 549 unit(s) shipping from 09 November 2026
  • Plus 104 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 50,45-
25 - 49Kr. 48,513%
50 - 99Kr. 46,687%
100 - 499Kr. 44,9610%
500 +Kr. 43,3614%

*price indicative

RS Stock No.:
287-3790
Distrelec Article No.:
135-53-062
Mfr. Part No.:
U5125-2
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch Cap

For Use With

Push Button

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
FR
The APEM sealing cap, made of silicone, is designed to fit toggle and pushbutton switches. It acts as a protective cover, safeguarding the switches from dust, moisture, and other contaminants.

IP67 according to IEC 60529

Operating temperature -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy