Siemens Toggle Switch, Front Mount, Latching, Screw Terminal

Subtotal (1 unit)*

Kr. 258,77

(exc. VAT)

Kr. 323,46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 258,77

*price indicative

RS Stock No.:
266-9545
Mfr. Part No.:
3SB2000-2AB01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Toggle Switch

Switch Operation

Latching

Mount Type

Front

Terminal Type

Screw

IP Rating

IP65

Illuminated

No

Minimum Operating Temperature

-25°C

Actuator Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, EAC, UKCA, UL, CE

Series

3SB2

Mechanical Life

300000Cycles

COO (Country of Origin):
CZ
The Siemens selector switch is of 16 mm mounting diameter, this round switch is made up of plastic.

Black colour

Mechanical life - 300000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy