RND Toggle Switch, Panel Mount, (On)-On, 1 CO, Solder Lug Terminal, 28 V dc, 125 V ac

Subtotal (1 unit)*

Kr. 53,10

(exc. VAT)

Kr. 66,38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 53,10

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2574
Distrelec Article No.:
301-03-423
Mfr. Part No.:
RND 210-00438
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Toggle Switch

Contact Configuration

1 CO

Switch Operation

(On)-On

Switch Contact Current

2A, 5A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.3 mm

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

30°C

Switch Configuration

On-(On)

Maximum Operating Temperature

85°C

Height

12.7mm

Length

32.1mm

Series

RND

Standards/Approvals

No

Width

12.7mm

Mechanical Life

50000Cycles

COO (Country of Origin):
TW
The Miniature toggle switch with a low contact resistance and with either gold or silver contact material. It includes 1x switch, 2x nuts, 1x locking washer and 1x locking ring.

10.4 mm high actuator

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy