APEM Toggle Switch, Panel Mount, On-On, Solder Lug Terminal, 28 V dc, 250 V ac

Subtotal (1 unit)*

Kr. 49,65

(exc. VAT)

Kr. 62,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 570 unit(s) shipping from 09 November 2026
  • Plus 146 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 49,65

*price indicative

RS Stock No.:
283-5596
Distrelec Article No.:
135-22-208
Mfr. Part No.:
5636AB
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Switch Operation

On-On

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.3 mm

Minimum Operating Temperature

-40°C

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Length

32.1mm

Series

5000

Width

12.7mm

Standards/Approvals

No

Height

12.7mm

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy