APEM Toggle Switch, Panel Mount, On-Off-On, Solder Lug Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 283-5598
- Distrelec Article No.:
- 135-22-806
- Mfr. Part No.:
- 5637MAB
- Brand:
- APEM
Subtotal (1 unit)*
Kr. 275,65
(exc. VAT)
Kr. 344,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 118 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 275,65 |
*price indicative
- RS Stock No.:
- 283-5598
- Distrelec Article No.:
- 135-22-806
- Mfr. Part No.:
- 5637MAB
- Brand:
- APEM
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
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Series | 5000 | |
| Length | 32.1mm | |
| Height | 12.7mm | |
| Standards/Approvals | No | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Series 5000 | ||
Length 32.1mm | ||
Height 12.7mm | ||
Standards/Approvals No | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-Off-On 28 V dc, 250 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac