Tempo Tone Generator, 983 Hz Tone Frequency
- RS Stock No.:
- 196-8356
- Mfr. Part No.:
- 500XP
- Brand:
- Tempo
Subtotal (1 unit)*
Kr. 1 805,58
(exc. VAT)
Kr. 2 256,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 805,58 |
*price indicative
- RS Stock No.:
- 196-8356
- Mfr. Part No.:
- 500XP
- Brand:
- Tempo
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
| Brand | Tempo | |
| Product Type | Tone Generator | |
| Tone Frequency | 983Hz | |
| Battery Type | PP3 | |
| Battery Life | 50h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Tone Generator | ||
Tone Frequency 983Hz | ||
Battery Type PP3 | ||
Battery Life 50h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Greenlee Communications pair tracing probe has Rugged and water-resistant design allows for tracing in all environments. It has improved signal fidelity helps to trace longer cable loops.
Dual LED Indicators
acAlert™ voltage detection
Related links
- Tempo Tone Generator 960 Hz Tone Frequency
- Tempo 50086944 Tone Generator 900 Hz Tone Frequency
- Tempo PTS100/200 Tone Generator, 1004 Hz Tone Frequency
- Tempo 77HP Tone Generator, 960 Hz Tone Frequency
- Tempo 50605072 Tone Generator 1100 Hz Tone Frequency
- Tempo 77HP/6A Tone Generator 1100 Hz Tone Frequency
- Tempo PTS Pair Tracing System Tone Generator, 1200 Hz Tone Frequency
- RS PRO RS1013 Tone Generator, 1000 Hz Tone Frequency