Knipex Synthetic Fibre Pouch 190 mm x 40mm x 135 mm

Subtotal (1 unit)*

Kr. 413,24

(exc. VAT)

Kr. 516,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 413,24

*price indicative

RS Stock No.:
242-564
Mfr. Part No.:
00 19 50 LE
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tool Bag

Bag Type

Pouch

Material

Synthetic Fibre

Length

190mm

Width

40mm

Height

135mm

Number of Pockets

2

Standards/Approvals

RoHS, REACH

RoHS Status: Exempted

COO (Country of Origin):
PL

KNIPEX 00 19 50 LE Module bag empty 190 mm


00 19 50 LE Module bag Divided into a main compartment and a separate inside pocket at the back. With two sturdy fabric straps for fastening to the MOLLE straps of the 00 21 50 KNIPEX Modular X18 tool. Can also be used as a belt pouch. Ideal for consumables (bootlace ferrules, screws, etc.). Dimensions: 190 x 135 x 40 mm. - Dimension exterior (interior) width mm: 190mm- Dimension exterior (interior) height mm: 135mm- Dimension exterior (interior) depth mm: 40mm

Features and Benefits


Divided Into A Main Compartment And A Separate Inside Pocket At The Back
With Two Sturdy Fabric Straps For Fastening To The Molle Straps Of The 00 21 50 Knipex Modular X18 Tool

Technical attributes


Can Also Be Used As A Belt Pouch
Ideal For Consumables (Bootlace Ferrules, Screws, Etc.)
Dimensions: 190 X 135 X 40 Mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy