Stanley FatMax Polypropylene Briefcase 440 mm x 331.7mm x 176 mm

Subtotal (1 unit)*

Kr. 579,35

(exc. VAT)

Kr. 724,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 579,35

*price indicative

RS Stock No.:
257-7147
Mfr. Part No.:
FMST1-71966
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Bag Type

Briefcase

Product Type

Tool Box

Material

Polypropylene

Length

440mm

Width

331.7mm

Height

176mm

Standards/Approvals

No

COO (Country of Origin):
IL
The Stanley FatMax the tool box is designed for easy access to all the tools you need for jobs around your home or in the workshop, the tool box is lightweight and has a good design that makes it easy to carry from one place to another, it has two handles on both sides so it can be carried comfortably when fully loaded with tools, supplies and equipment.

Suitable for transporting small electric tools and hand tools

Equipped with foam

Load capacity 30kg

Volume 14L

Dimensions 44 x 33 x 18.5 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy