Stanley FatMax Aluminium Tool Trolley
- RS Stock No.:
- 257-7154
- Mfr. Part No.:
- FMST1-72363
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
Kr. 2 733,02
(exc. VAT)
Kr. 3 416,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 733,02 |
*price indicative
- RS Stock No.:
- 257-7154
- Mfr. Part No.:
- FMST1-72363
- Brand:
- Stanley FatMax
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
| Brand | Stanley FatMax | |
| Product Type | Tool Trolley | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Product Type Tool Trolley | ||
Material Aluminium | ||
- COO (Country of Origin):
- IL
The Stanley FatMax pro stack trolley equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.
Aluminium telescopic and foldable handle
Load capacity on flat surface 100 kg and 50 kg on stairs
Belt to secure the storage platform
Related links
- Stanley FatMax Resin Tool Trolley 486 mm x 181mm x 43.6 mm
- Stanley FatMax Polypropylene Tool Box 270 mm 650 mm 253mm
- Stanley FatMax Polypropylene Tool Box 300 mm 515 mm 275mm
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- Stanley FatMax 2 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
- Stanley FatMax 1 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium