Ergodyne Standard Polyester, Aluminium, Elastic Tool Lanyard, 4.5 kg
- RS Stock No.:
- 151-2975
- Mfr. Part No.:
- E3110F(X)
- Brand:
- Ergodyne
Subtotal (1 unit)*
Kr. 314,49
(exc. VAT)
Kr. 393,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 314,49 |
*price indicative
- RS Stock No.:
- 151-2975
- Mfr. Part No.:
- E3110F(X)
- Brand:
- Ergodyne
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
| Brand | Ergodyne | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 4.5kg | |
| Material | Polyester, Aluminium, Elastic | |
| Size | Standard | |
| Height Safe | Yes | |
| Style | Elastic | |
| Tool End Connection | Carabiner | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Tool Lanyard | ||
Weight Capacity 4.5kg | ||
Material Polyester, Aluminium, Elastic | ||
Size Standard | ||
Height Safe Yes | ||
Style Elastic | ||
Tool End Connection Carabiner | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Shock absorbing tool lanyard with carabiner on both ends: Designed and tested to prevent falling objects and reduce the force your body sees if a drop occurs by absorbing the energy transmitted through the tool lanyard.
Shock absorbing properties reduce the dynamic force on the body or other anchor point if drop occurs
Durable 1680 denier polyester elastic blended webbing extends from 96cm - 178cm
Low profile lightweight design reduces snag hazards and added weight
Anodized aluminum alloy carabiner with captive eye on both ends
High strength 3-ply nylon stitching secures connecting ends
Single length construction eliminates weak points seen with multi-component lanyards
Related links
- Ergodyne Standard Elastic Aluminium Tool Lanyard, 15 lb
- Ergodyne Standard Nylon Tool Lanyard, 2.3 kg
- Ergodyne Elastic 0.9 kg
- Ergodyne Standard Stainless Steel Tool Lanyard, 2.26 kg
- Beeswift Elastic Tool Lanyard, 0.4992 kg Hard Hat Attachment
- Ergodyne Standard Stainless Steel Tool Lanyard, 1 lb
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard