Never Let Go 13 x 2.5 cm Polyester Webbing, Velcro Tool Lanyard, 3 kg Tether Ring
- RS Stock No.:
- 236-1488
- Mfr. Part No.:
- 101422
- Brand:
- Never Let Go
Subtotal (1 unit)*
Kr. 181,78
(exc. VAT)
Kr. 227,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 181,78 |
*price indicative
- RS Stock No.:
- 236-1488
- Mfr. Part No.:
- 101422
- Brand:
- Never Let Go
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
| Brand | Never Let Go | |
| Weight Capacity | 3kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Tether Ring | |
| Material | Polyester Webbing, Velcro | |
| Size | 13 x 2.5 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 3kg | ||
Product Type Tool Lanyard | ||
Sub Type Tether Ring | ||
Material Polyester Webbing, Velcro | ||
Size 13 x 2.5 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Never Let Go BiLock Velcro Anchor utilises clever dual Velcro layering allowing it to be attached to virtually anything. It features a docking pad for compatible holsters.
Unique serial number for easy identification and tracking.
Dynamic load tested and third party certified (2:1 safety factor)
CE marked.
Related links
- Never Let Go 13 x 2.5 cm Polyester Webbing 10 kg Anchor
- Never Let Go 38 x 5 cm Elasticated Polyester Webbing 3 kg Wrist Strap
- Never Let Go 13 x 2.5 cm Polyester Webbing Belt Ring, 3 kg Tether Ring
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go L Polyester 3 kg Tool Tether
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Never Let Go 120 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Never Let Go 150 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop