Miller 1.5 m Polyester Lanyard, 140 kg
- RS Stock No.:
- 277-9925
- Mfr. Part No.:
- 1032352
- Brand:
- Miller
Subtotal (1 unit)*
Kr. 1 008,17
(exc. VAT)
Kr. 1 260,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 008,17 |
*price indicative
- RS Stock No.:
- 277-9925
- Mfr. Part No.:
- 1032352
- Brand:
- Miller
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
| Brand | Miller | |
| Weight Capacity | 140kg | |
| Product Type | Lanyard | |
| Material | Polyester | |
| Size | 1.5 m | |
| Diameter | 11mm | |
| Standards/Approvals | EN 354, EN 358:1999 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Weight Capacity 140kg | ||
Product Type Lanyard | ||
Material Polyester | ||
Size 1.5 m | ||
Diameter 11mm | ||
Standards/Approvals EN 354, EN 358:1999 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Miller fork restraint lanyards 1,5m
The Honeywell Safety Fork Restraint Lanyards are used to restrict operator movement to prevent reach a place where there is a risk of falling. The new halyard lanyards are made with a rope fluorescent green and black edging. The seams are very visible, which facilitates the inspection before use.
Stitches are highly visible to facilitate safety check
Abrasion resistant
Related links
- Honeywell Technologies 1.5 m Polyester Lanyard, 140 kg
- Honeywell Technologies 1.15 m Polyester Lanyard, 140 kg
- Honeywell Technologies 2 m Polyester Lanyard, 140 kg
- Honeywell Technologies 1 m Polyester Lanyard, 140 kg
- Honeywell Technologies 1.8 m Polyester Lanyard, 140 kg
- Honeywell Technologies 2 m Polyester Lanyard, 140 kg Lanyard
- Honeywell Technologies 1.8 m Polyester Lanyard, 140 kg Single/Twin Lanyard
- Honeywell Technologies 3 m Polyester 140 kg Miller HandZup