Subtotal (1 unit)*
Kr. 276,68
(exc. VAT)
Kr. 345,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 276,68 |
*price indicative
- RS Stock No.:
- 267-1328
- Mfr. Part No.:
- 05022205001
- Brand:
- Wera
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
| Brand | Wera | |
| Tool Storage Type | Belt | |
| Product Type | Socket Belt | |
| Number of Slots | 8 | |
| Material | Textile | |
| Wall Mount | Yes | |
| Length | 220mm | |
| Width | 39mm | |
| Standards/Approvals | No | |
| Contents | Unloaded, 39 X 220 mm, 8 Location, Belt A (Textile Belt) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tool Storage Type Belt | ||
Product Type Socket Belt | ||
Number of Slots 8 | ||
Material Textile | ||
Wall Mount Yes | ||
Length 220mm | ||
Width 39mm | ||
Standards/Approvals No | ||
Contents Unloaded, 39 X 220 mm, 8 Location, Belt A (Textile Belt) | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Belt A (textile belt), 8 location, unloaded
The Wera Socket set with holding function for particularly convenient screw driving with reduced risk of losing the screw when addressing the work piece.
Empty socket belt for 8 sockets/bit sockets, ¼"
Includes a convenient snap hook
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Application:
1 robust textile belt, unloaded, for up to 8 sockets and/or bit sockets with 1/4" drive. Comes with a snap hook to enable secure fastening to a belt loop or pocket. Nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system. Fast and easy Twist to Unlock mechanism for secure storage and simple removal of the sockets.