LEDLENSER Torch Accessory Clip for T7.2 Blue, L7, i7, T7.2, P7, B7.2, P7 Core, M7RX, T7.2 Red, P7R, P7.2, T7M, M7R, T7.2

Subtotal (1 unit)*

Kr. 125,25

(exc. VAT)

Kr. 156,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 125,25

*price indicative

RS Stock No.:
134-855
Mfr. Part No.:
317
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Accessory Type

Clip

Product Type

Torch Accessory

For Use With

T7.2 Blue, L7, i7, T7.2, P7, B7.2, P7 Core, M7RX, T7.2 Red, P7R, P7.2, T7M, M7R, T7.2 Green, M7

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Led Lenser Intelligent Clip Type C is designed for belts, offering compatibility with Ledlenser lamps. It allows for easy clipping of lamps onto the belt clip, which can then be rotated 360°. This feature enables users to align the light in the direction of their view, providing hands-free illumination for various tasks.

Dimensions 75 x 45 x 35 mm (2.95 x 1.77 x 1.38 in)

Weight 19.7 g (0.69 oz)

Material plastic (polyamide)

Usable with B7.2, L7, M7, M7R, M7RX, P7, P7 Core, P7.2, P7R, T7.2, T7.2 Blue, T7.2 Green, T7.2 Red, T7M, i7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy