Facom Torque Screwdriver Set Torque Screwdriver, 0.5 → 2.5 Nm, 1/4 in Drive
- RS Stock No.:
- 235-8305
- Mfr. Part No.:
- A.402J2
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 3 907,90
(exc. VAT)
Kr. 4 884,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 907,90 |
*price indicative
- RS Stock No.:
- 235-8305
- Mfr. Part No.:
- A.402J2
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.5 → 2.5 Nm | |
| Sub Type | Torque Screwdriver Set | |
| Drive Size | 1/4in | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Screwdriver | ||
Torque Range 0.5 → 2.5 Nm | ||
Sub Type Torque Screwdriver Set | ||
Drive Size 1/4in | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom A.J2 series torque screwdrivers set has 1/4" drive on the handle for use with a ratchet handle. It has right hand torqueing supplied with adjustment key 4 mm.
Weight 0.7 kg
Related links
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive, RSCAL
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set Torque Screwdriver 1.8 mm PH 9 1.5 PZ 0 2 Drive
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver 1/4 in DIN 3126 Drive
- Facom Torque Screwdriver Set PZ Torque Screwdriver 1/4 in Drive
- Wera Torque Screwdriver Set Hexagon Torx 0.3 To 6 Nm