Weidmüller Torque Screwdriver Torque Screwdriver, 3 Nm, 1/4 in Drive, 91% Accuracy
- RS Stock No.:
- 251-7433
- Mfr. Part No.:
- 9007460000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 1 731,56
(exc. VAT)
Kr. 2 164,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 731,56 |
*price indicative
- RS Stock No.:
- 251-7433
- Mfr. Part No.:
- 9007460000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Torque Range | 3 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Torque Screwdriver | |
| Drive Size | 1/4in | |
| Accuracy | 91% | |
| Grip Style | Ergonomic Design | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Torque Range 3 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Torque Screwdriver | ||
Drive Size 1/4in | ||
Accuracy 91% | ||
Grip Style Ergonomic Design | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- DE
The Weidmuller LG DMS PRO/ DMS 3 torque screwdrivers have an ergonomic design and are therefore ideal for use with one hand. They can be used without causing fatigue in all installation positions. Apart from that, they incorporate an automatic torque limiter and have a good reproducibility accuracy.
Weight 600 g
Related links
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Fixed Torque Torque Screwdriver 15 IP Drive, ±10 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Weidmüller Mains-Operated Torque Screwdriver Torque Screwdriver 1/4 in DIN 3126 Drive
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Wera Pre-Settable Torque Screwdriver 3 mm Drive, ±10 % Accuracy