Teng Tools Slotted Torque Screwdriver & Blade Set

Subtotal (1 unit)*

Kr. 2 719,29

(exc. VAT)

Kr. 3 399,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 28 September 2026
  • Plus 4 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 719,29

*price indicative

RS Stock No.:
269-3269
Mfr. Part No.:
TTVSD09
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Torque Screwdriver & Blade Set

Tip Size

Reg : 3 x 70 Slim : 4 x 100 5.5 x 80 6.5 x 100 Slim : PH1 x 80 PH2 x 100 Slim : PZ1 x 80 PZ2 x 100 mm

Tip Type

Slotted

Standards/Approvals

DIN ISO 8764-1 and IEC 60900, DIN ISO 2380

RoHS Status: Exempted

COO (Country of Origin):
TW
The Teng Tools insulated torque screwdriver set has slim blades with reduced blade diameter for easier access to recessed screws and spring elements. It has bi-material handle type and is approved for live working up to 1 000 volts.

Designed and manufactured to DIN ISO 2380, DIN ISO 8764-1 and IEC 60900

Organised in a tool tray module size 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy