Gedore Digital Torque Tester, 36 mm Drive, ±1 % Accuracy, 0.1 Nm Increment

Subtotal (1 unit)*

Kr. 17 028,55

(exc. VAT)

Kr. 21 285,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 028,55

*price indicative

RS Stock No.:
252-2771
Mfr. Part No.:
CL 1100
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Tester

Digital

Yes

Drive Size

36mm

Scale Graduations

0.1Nm

Accuracy

±1 %

Maximum Torque - Nm

1100Nm

Minimum Torque - Nm

80Nm

Standards/Approvals

No

COO (Country of Origin):
GB

GEDORE Torque Tester, Aluminium Housing Material, OLED Display - Lite CL Series - CL 1100


Make sure your tools are up to standard with this torque tester from GEDORE. You can use it to measure and calibrate the torque setting of your wrenches and screwdrivers, giving you confidence that they'll deliver the correct amount of force. A single-line digital OLED screen makes checking the state of play a piece of cake. Thanks to an accuracy of ±1%, you can rely on this unit for precise results.

Features & Benefits


• Broad measuring range between 80 and 1100Nm for versatility

• Robust aluminium housing for resistance to impact and wear

• Single-button operation to quickly switch between Nm, lbf⋅ft and lbf⋅in values

• Storage case with foam inserts for secure transportation

Applications


• Automotive workshops

• Mechanical engineering

• Construction sites

How do I power this torque tester?


You can easily power the device using its built-in USB socket and cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy