STAHLWILLE Digital Torque Tester, 3/8 Drive, 1 % Accuracy

Subtotal (1 unit)*

Kr. 28 537,31

(exc. VAT)

Kr. 35 671,64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +Kr. 28 537,31

*price indicative

RS Stock No.:
268-4370
Mfr. Part No.:
96521208
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Tester

Digital

Yes

Drive Size

3/8

Accuracy

1 %

Maximum Torque - Nm

100Nm

Minimum Torque - Nm

10Nm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The STAHLWILLE torque screwdriver testing device have very compact design, it is use for horizontal or vertical mounting, the display, display holder and base body can be rotated by 180 degree. Target torque and tolerances can be entered individually to evaluate the measured value.

Display deviation ± 1 percent

Supplied in a sturdy plastic case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy