SAM Digital Torque Analyser, 1/2 in Drive

Subtotal (1 unit)*

Kr. 3 665,72

(exc. VAT)

Kr. 4 582,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 665,72

*price indicative

RS Stock No.:
284-8938
Mfr. Part No.:
ADCL-200
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Digital

Yes

Product Type

Torque Analyser

Drive Size

1/2in

Minimum Torque - Nm

40Nm

Maximum Torque - Nm

200Nm

Standards/Approvals

BS EN 6100063 +A1, 1907/2006/CE, IEC 6100048, 2015/863, 2011/65/UE, IEC 6100043, IEC 6100042, BS EN IEC 6100061

RoHS Status: Exempted

COO (Country of Origin):
TW
The SAM Digital Torque Angle Adapter is a versatile tool designed for precise torque and angle measurements. With a 1/2 inch square drive, it is suitable for various applications, offering a torque range of 40 to 200 Nm.

Digital display

Audible signals and LED indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy