Teng Tools Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 465mm Overall, RSCAL
- RS Stock No.:
- 223-1305
- Mfr. Part No.:
- 1292AG-EP
- Brand:
- Teng Tools
Subtotal (1 unit)*
Kr. 2 341,05
(exc. VAT)
Kr. 2 926,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 52 unit(s) ready to ship
- Plus 39 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 341,05 |
*price indicative
- RS Stock No.:
- 223-1305
- Mfr. Part No.:
- 1292AG-EP
- Brand:
- Teng Tools
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
| Brand | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 465mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 6789, DIN 3122 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 465mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 6789, DIN 3122 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
the Teng Tools 1/2" drive torque wrench which can be used for both tightening and final checking of the torque. The torque wrench is reversible with a lever but only for right hand action for torque checking. Equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs.
Features a lockable setting and has accuracy of +/- 4%
According to DIN3122 with a satin finish
Related links
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 632mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall, RSCAL