Facom Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 396mm Overall
- RS Stock No.:
- 234-9536
- Mfr. Part No.:
- S.209-100PB
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 3 394,15
(exc. VAT)
Kr. 4 242,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 225 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 394,15 |
*price indicative
- RS Stock No.:
- 234-9536
- Mfr. Part No.:
- S.209-100PB
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 396mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 396mm | ||
Accuracy ±4 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Facom a torque wrench with a torque range of 20 to 100 Nm and ratchet which is of 12.7 mm length with function of automatic reset when the set torque is reached, a tactile and audible signal follows.
Supplied with an iso 6789 standard audit certificate
Supplied in a plastic protective sleeve
Related links
- Facom Click Torque Wrench 1/2 in Drive 396mm Overall, RSCAL
- Facom S.209-100D Torque Wrench 1/2 in Drive 396mm Overall
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 1/2 in Drive 466mm Overall
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall, RSCAL
- Facom Click Torque Wrench 1/2 in Drive 466mm Overall, RSCAL
- Facom Click Torque Wrench 1/2 in Drive 399mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall