Facom Click Torque Wrench, 10 → 50 Nm, 9.53 mm Drive, Open End Drive, 331mm Overall

Subtotal (1 unit)*

Kr. 3 422,31

(exc. VAT)

Kr. 4 277,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 422,31

*price indicative

RS Stock No.:
235-9712
Mfr. Part No.:
J.248-50D
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Adjustable

Product Type

Click Torque Wrench

Torque Range

10 → 50 Nm

Drive Shape

Open End

Drive Size

9.53mm

Overall Length

331mm

Accuracy

±4 %

Scale Graduations

0.5Nm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN ISO 6789, NF EN ISO 6789, ISO 6789

Insert Size

9 x 12 mm

Non Compliant with RoHS

COO (Country of Origin):
IT
The Facom non Vernier adjustable click wrenches which can be Preset and used in tightening and untightening. Torque adjustment with a key using a control bench, see range of torque controllers. Knurled metal handle. Numbered wrenches supplied in plastic p

Accuracy: ± 4 %

Proven reliability: 100,000 cycles

End fitting: 9 x 12 or 14 x 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy