Facom Dial Torque Wrench, 180 → 900 Nm, Round Drive, 595mm Overall
- RS Stock No.:
- 235-9832
- Mfr. Part No.:
- K.200DB
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 15 684,50
(exc. VAT)
Kr. 19 605,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 684,50 |
*price indicative
- RS Stock No.:
- 235-9832
- Mfr. Part No.:
- K.200DB
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Dial Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 180 → 900 Nm | |
| Drive Shape | Round | |
| Overall Length | 595mm | |
| Accuracy | ± 4 % rgd Value displayed | |
| Scale Graduations | 25Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Dial Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 180 → 900 Nm | ||
Drive Shape Round | ||
Overall Length 595mm | ||
Accuracy ± 4 % rgd Value displayed | ||
Scale Graduations 25Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | ||
Insert Size 30 mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IT
The Facom high-torque wrenches without accessories large size dial. Light alarm when reaching torque. Cylindrical attachment diameter 30 mm. Numbered wrenches supplied with calibration certificate.
Accuracy: ± 4 % value displayed
Two reading scales: N·m and lbf.ft
Related links
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 1019mm Overall
- Facom Dial Torque Wrench 1 in Drive 724mm Overall
- STAHLWILLE 730DR Digital Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall, RSCAL
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall
- Bahco NSB041-24-670 Torque Wrench 3/4 in Drive 595mm Overall