Facom Mechanical Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 470mm Overall
- RS Stock No.:
- 236-0987
- Mfr. Part No.:
- S.202A
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 4 170,90
(exc. VAT)
Kr. 5 213,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 170,90 |
*price indicative
- RS Stock No.:
- 236-0987
- Mfr. Part No.:
- S.202A
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Mechanical Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 470mm | |
| Accuracy | ±6 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mechanical Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 470mm | ||
Accuracy ±6 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IT
The Facom manual click wrenches with removable ratchet 1/4 inch square wrench. Supplied in plastic storage case with ISO 6789 calibration certificate.
Accuracy: ± 6% value displayed
Related links
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall, RSCAL
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- Facom Click Torque Wrench Square Drive, 515mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 464mm Overall
- Facom Click Torque Wrench 1/2 in Drive 466mm Overall