Subtotal (1 unit)*
Kr. 195,48
(exc. VAT)
Kr. 244,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 195,48 |
*price indicative
- RS Stock No.:
- 236-1449
- Mfr. Part No.:
- 89S.45
- Brand:
- Facom
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
| Brand | Facom | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T45 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T45 | ||
Shape L | ||
Short or Long Arm Long | ||
Finish Black | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facom 89S series is the long torx keys with spherical head. The spherical head allows for a deflection up to 20° for use in confined spaces. The size of the key is 45 mm.
Compliant with torx specifications
Burnt finish
Related links
- Facom 1-Piece Torx Key Long Arm
- Wera 1-Piece Torx Key Long Arm
- SAM 1-Piece Torx Key Long Arm
- Wiha 1-Piece Torx Key Long Arm
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel