Bahco 9-Piece Torx Key Set, L Shape, Long Arm

Subtotal (1 unit)*

Kr. 403,67

(exc. VAT)

Kr. 504,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 403,67

*price indicative

RS Stock No.:
249-9348
Mfr. Part No.:
C1997TORX/9P
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Number of Pieces

9

Product Type

Torx Key Set

Set Contents

T10, T20, T40, T9, T8, T27, T15, T30, T25

Shape

L

Short or Long Arm

Long

Material

Steel

Overall Length

265mm

Finish

Phosphate

Standards/Approvals

No

Overall Width

30mm

RoHS Status: Exempted

COO (Country of Origin):
ES
The Bahco long TORX coloured tipped L-key set of 9 pieces consists of T8, T9, T10, T15, T20, T25, T27, T30, T40 size can be securely held and very easy to take out and insert the L-keys thanks to an exclusive fitting system.

Pleasant, non-slip grip and oil resistant

Protection against corrosion, providing a long lasting life

High quality steel, entirely hardened

Higher torque transmission and accessibility

Durable holder with soft-touch feeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy