Microchip ATMXT228UD-MAUR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN

Subtotal (1 reel of 4000 units)*

Kr. 112 564,00

(exc. VAT)

Kr. 140 704,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 28,141Kr. 112 564,00

*price indicative

RS Stock No.:
603-147
Mfr. Part No.:
ATMXT228UD-MAUR002
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Sensor

Interface Type

I2C

Sub Type

Capacitive Touch Controller

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

XQFN

Pin Count

56

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

6.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Standards/Approvals

Class A, 7 Vrms, IEC 61000-4-6

Length

6mm

Height

400μm

Series

ATMXT228UD

Automotive Standard

No

The Microchip Touchscreen controller designed for home appliances requiring Functional Safety. It is IEC/UL 60730 Class B certified and includes built-in safety features. Enables system shutoff via a soft button on the touchscreen, eliminating the need for an external safety-certified stop button and additional MCU.

Supports multi finger thick glove touch

Supports thick lenses up to 10mm glass

Adaptive Sensing

Communication via I2C interface

Supports up to 10 concurrent touches in real time with touch area reporting

Superior moisture performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy