Catu for use with CL-465 Series Detector
- RS Stock No.:
- 630-614
- Mfr. Part No.:
- KIT-01
- Brand:
- Catu
Subtotal (1 unit)*
Kr. 4 930,64
(exc. VAT)
Kr. 6 163,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 930,64 |
*price indicative
- RS Stock No.:
- 630-614
- Mfr. Part No.:
- KIT-01
- Brand:
- Catu
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
| Brand | Catu | |
| Product Type | Mounting Kit | |
| For Use With | CL-465 Series Detector | |
| Material | Soft Insulating Material | |
| Standards/Approvals | NF C13-200 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Mounting Kit | ||
For Use With CL-465 Series Detector | ||
Material Soft Insulating Material | ||
Standards/Approvals NF C13-200 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Catu Intervention kit for transformer station tailored for 20 kV substations equipped with an insulating mat. It ensures operator protection and installation conformity across diverse industrial, energy, and agricultural environments.
It consists fuse holder and insulating glove
It consists of Wall box for insulating gloves
Related links
- Catu CL-465 Non-Contact Voltage & Magnetic Field Indicator, 10 kV to 30 kV
- Catu for use with Transformer Stations
- KEMET 9 piece Ferrite Kit
- KEMET, Surface Aluminium Capacitor Kit 80
- Intelligent Horticultural Solutions
- L-Com HT Series 7-Piece
- Intelligent Horticultural Solutions FLORENCE Series Light Bracket
- Optris Xi400 CATXI40LTF20CFKT090C USB 2.0 Thermal Imaging Camera Kit, 900 °C 382 x 288 pixel Detector Resolution