Phoenix Contact

Subtotal (1 unit)*

Kr. 2 628,91

(exc. VAT)

Kr. 3 286,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 628,91

*price indicative

RS Stock No.:
265-9113
Mfr. Part No.:
2902990
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Measuring Transducer

Maximum Operating Temperature

65°C

Series

PACT

Standards/Approvals

EAC

COO (Country of Origin):
DE

Phoenix Contact PACT Series Current Measuring Transducer, 24V DC Supply Voltage, DIN Rail Mount - 2902990


This current measuring transducer efficiently processes millivolt signals from Rogowski coils. With an operating temperature range of -10°C to +65°C, it is suitable for various industrial settings, ensuring consistent performance. The device features multiple measuring ranges, allowing for precise electrical current measurement from 100 A to 4000 A AC in automation and mechanical industries.

Features & Benefits


• Utilises current frequency input for accurate signal detection

• Offers eight adjustable current measuring ranges for versatility

• Operates with a nominal supply voltage of 24 V dc

• Designed for DIN rail mounting, enabling straightforward installation

• EAC certified to comply with international standards

• Made from environmentally friendly materials to support sustainable use

Applications


• Compatible with Rogowski coils for fluctuating current measurement

• Employed in energy management systems for performance analysis

• Ideal for integration into electrical control systems and machinery

What are the power consumption details of this device?


The device consumes up to 4 W of power under standard operating conditions.

Can this device operate in humid environments?


It functions in humidity levels ranging from 5% to 95%, provided they are non-condensing.

How is the product configured for various measuring ranges?


The device can be configured using DIP switches to meet specific measurement requirements.

Is it possible to analyse signals outside the specified frequency range?


Optimal performance is achieved within a frequency range of 45 Hz to 65 Hz.

What is the maximum current consumption during operation?


The maximum current consumption is below 190 mA at 19.2 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy