Tufvassons Transformator, Adapter Cable for use with PFS 7S, PFLF 12S With AMP Socket, PFS 20S, PFS 61S
- RS Stock No.:
- 288-4082
- Distrelec Article No.:
- 156-28-284
- Mfr. Part No.:
- 2430-3121
- Brand:
- Tufvassons Transformator
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4082
- Distrelec Article No.:
- 156-28-284
- Mfr. Part No.:
- 2430-3121
- Brand:
- Tufvassons Transformator
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
| Brand | Tufvassons Transformator | |
| Product Type | Power Supply | |
| Accessory Type | Adapter Cable | |
| For Use With | PFS 7S, PFLF 12S With AMP Socket, PFS 20S, PFS 61S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Product Type Power Supply | ||
Accessory Type Adapter Cable | ||
For Use With PFS 7S, PFLF 12S With AMP Socket, PFS 20S, PFS 61S | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The 3m cable is designed for use with transformers featuring an AMP socket. With a maximum voltage of 50V, it is suitable for various models including PFS 7S, PFS 20S, PFS 61S, and PFLF 12S. The cable is equipped with end sleeves on one end and a plug with locking suitable for 2-pole polarized AMP sockets on the other end, making it easy to connect and use.
Designed for SELV voltage
Compatible with transformers with an AMP socket
Max. voltage of 50V and load not over 2.5A
Weight of 340g
Cable length of 3m with end sleeves and plug with locking
Suitable for PFS 7S, PFS 20S, PFS 61S, and PFLF 12S models
Secondary voltage drop not exceeding 0.6V at 12V and 1.0V at 24V
Various max lengths for different loads and voltages
Ideal for ensuring correct power supply
Related links
- Tufvassons Transformator Auto-Transformer 3.1 kVA 230 V 260 V
- Tufvassons Transformator Safety Transformer 60 VA 24 V Secondary
- Tufvassons Transformator 1 Output Power Supply 20 W Output
- Tufvassons Transformator Safety Transformer 7.2 VA 23.3 V ac Secondary
- Tufvassons Transformator Lighting Transformer 60 VA 230 V, 11.5 V
- Tufvassons Transformator PSLR Power Supply DIN Rail Power Supply 264V ac AC Input 12V dc, 2 A Output DC 24 VA
- Tufvassons Transformator Safety Transformer 220 VA 230 V ac Primary 9.2 A O/P
- Tufvassons Transformator PSLR Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 1.25 A Output DC 30 W