TDK N87 Transformer Ferrite Core, 3900 nH, For Use With Power TransFormers

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

Kr. 281,31

(exc. VAT)

Kr. 351,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 281,31-
10 - 24Kr. 229,8318%
25 - 49Kr. 219,8821%
50 - 99Kr. 212,1024%
100 +Kr. 190,3632%

*price indicative

RS Stock No.:
125-3704
Mfr. Part No.:
B67385P0000X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers

AL Rating

3900nH

Material

N87

Series

B67385

Standards/Approvals

No

Width

28mm

Length

126mm

Depth

20mm

EPCOS UU/126/182/20 Ferrite Cores


EPCOS B67385 UU/126/182/20 ferrite cores are MADE from SIFFERIRIT material N87.Owing to the high saturation flux density, high curie temperature and low dissipation losses they are suitable for power, Pulse and high-voltage transformers. UU cores are proffered for power ratings as can be combined in various ways to produce transformers in the kilowatt range.

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy