TDK N87 PM 74/59 Transformer Ferrite Core, 10000 nH, For Use With Energy Storing Choke

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 box of 10 pairs)*

Kr. 2 960,21

(exc. VAT)

Kr. 3 700,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 29 January 2027
  • Plus 20 unit(s) shipping from 23 April 2027
  • Plus 20 unit(s) shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10Kr. 296,021Kr. 2 960,21-
20 - 20Kr. 292,349Kr. 2 923,491%
30 +Kr. 288,791Kr. 2 887,912%

*price indicative

RS Stock No.:
167-8302
Mfr. Part No.:
B65686A0000R087
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

PM 74/59

Product Type

Transformer Ferrite Core

For Use With

Energy Storing Choke

Core Type

PM

AL Rating

10000nH

Material

N87

Maximum Operating Temperature

155°C

Series

B65686

Standards/Approvals

IEC 61247

Width

59mm

Length

74mm

PM 50-114 Ferrite Cores


Applications for PM cores


For power repeaters

For storage coils in high-energy timed power supply devices

In communications technology and industrial electronics

Holder (clip & baseplate)


Complete with nuts and washers

For chassis assembly or PCBs

For chassis assembly, the Coil must be installed with the soldered connections uppermost

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy