TDK N97 PQ Transformer Ferrite Core, 4700 nH, For Use With Power TransFormers
- RS Stock No.:
- 170-1480
- Mfr. Part No.:
- B65881A0000R097
- Brand:
- TDK
Get a bulk buy discount
Add 144 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 72 units)*
Kr. 4 941,36
(exc. VAT)
Kr. 6 176,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 72 - 72 | Kr. 68,63 | Kr. 4 941,36 | - |
| 144 - 144 | Kr. 67,784 | Kr. 4 880,45 | 1% |
| 216 + | Kr. 66,956 | Kr. 4 820,83 | 2% |
*price indicative
- RS Stock No.:
- 170-1480
- Mfr. Part No.:
- B65881A0000R097
- Brand:
- TDK
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
| Brand | TDK | |
| Core Size | PQ | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Power TransFormers | |
| Core Type | Ferrite | |
| AL Rating | 4700nH | |
| Material | N97 | |
| Maximum Operating Temperature | 155°C | |
| Series | B65881A | |
| Width | 26mm | |
| Depth | 17.4mm | |
| Length | 35.1mm | |
| Standards/Approvals | IEC 62317-13 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size PQ | ||
Product Type Transformer Ferrite Core | ||
For Use With Power TransFormers | ||
Core Type Ferrite | ||
AL Rating 4700nH | ||
Material N97 | ||
Maximum Operating Temperature 155°C | ||
Series B65881A | ||
Width 26mm | ||
Depth 17.4mm | ||
Length 35.1mm | ||
Standards/Approvals IEC 62317-13 | ||
- COO (Country of Origin):
- CZ
EPCOS PQ Ferrite Cores
EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13
EPCOS Ferrite Cores
Related links
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 PQ 26/25 Transformer Ferrite Core For Use With Power TransFormers
- TDK N95 PQ 26/25 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 RM 7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 ETD 59/31/22 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N97 RM 10 Transformer Ferrite Core For Use With Power TransFormers