TDK N87 E 32/16/9 Transformer Ferrite Core, 2300 nH, For Use With Power TransFormers
- RS Stock No.:
- 170-1501
- Mfr. Part No.:
- B66229G0000X187
- Brand:
- TDK
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-1501
- Mfr. Part No.:
- B66229G0000X187
- Brand:
- TDK
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
| Brand | TDK | |
| Core Size | E 32/16/9 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Power TransFormers | |
| Core Type | Type E | |
| AL Rating | 2300nH | |
| Material | N87 | |
| Maximum Operating Temperature | 155°C | |
| Series | B66229 | |
| Depth | 16.4mm | |
| Length | 32mm | |
| Width | 9.5mm | |
| Standards/Approvals | IEC 61246 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size E 32/16/9 | ||
Product Type Transformer Ferrite Core | ||
For Use With Power TransFormers | ||
Core Type Type E | ||
AL Rating 2300nH | ||
Material N87 | ||
Maximum Operating Temperature 155°C | ||
Series B66229 | ||
Depth 16.4mm | ||
Length 32mm | ||
Width 9.5mm | ||
Standards/Approvals IEC 61246 | ||
- COO (Country of Origin):
- CZ
EPCOS E32/16/9 Ferrite Cores
EPCOS E32/16/9 ferrite cores are for power applications in the frequency range up to 100kHZ. The material used in the cores N87 N27 features a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Related links
- TDK N87 E 32/16/9 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 16/8/5 Transformer Ferrite Core For Use With Common-Mode Chokes, Power TransFormers
- TDK N87 E 70 Transformer Ferrite Core For Use With Transformer
- TDK N87 E 42 Transformer Ferrite Core, 5200 nH
- TDK N87 E 65 Transformer Ferrite Core, 7900 nH
- TDK N87 E 42 Transformer Ferrite Core, 3950 nH
- TDK N87 E 55/28/21 Transformer Ferrite Core For Use With Power Transformer
- TDK N87 E 55/28/25 Transformer Ferrite Core For Use With Power Transformer