TDK N87 ETD 34/7/11 Transformer Ferrite Core, 482 nH, For Use With Power Transformer, SMPS Transformer
- RS Stock No.:
- 170-1557
- Mfr. Part No.:
- B66361G0200X187
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 300 units)*
Kr. 3 729,00
(exc. VAT)
Kr. 4 662,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 300 | Kr. 12,43 | Kr. 3 729,00 |
| 600 - 1200 | Kr. 12,107 | Kr. 3 632,10 |
| 1500 + | Kr. 11,808 | Kr. 3 542,40 |
*price indicative
- RS Stock No.:
- 170-1557
- Mfr. Part No.:
- B66361G0200X187
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | ETD 34/7/11 | |
| For Use With | Power Transformer, SMPS Transformer | |
| Core Type | Ferrite | |
| AL Rating | 482nH | |
| Material | N87 | |
| Maximum Operating Temperature | 155°C | |
| Series | B66361 | |
| Depth | 17.5mm | |
| Width | 11.1mm | |
| Length | 34mm | |
| Standards/Approvals | IEC 61185 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size ETD 34/7/11 | ||
For Use With Power Transformer, SMPS Transformer | ||
Core Type Ferrite | ||
AL Rating 482nH | ||
Material N87 | ||
Maximum Operating Temperature 155°C | ||
Series B66361 | ||
Depth 17.5mm | ||
Width 11.1mm | ||
Length 34mm | ||
Standards/Approvals IEC 61185 | ||
- COO (Country of Origin):
- IN
EPCOS B66361 ETD 34/17/11 Transformer Ferrite Cores
B66361 series ETD 34/17/11 transformer ferrite cores from EPCOS are manufactured to IEC 61185 standards. These transformer ferrite cores are Ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available and these transformer ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
Related links
- TDK N87 ETD 34/7/11 Transformer Ferrite Core For Use With Power Transformer, SMPS Transformer
- TDK N87 ETD 34 Transformer Ferrite Core For Use With For SMPS Transformer
- TDK N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS transformers
- TDK N87 ETD 44 Transformer Ferrite Core For Use With For SMPS Transformer
- TDK N87 ETD 39/20/13 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 49 Transformer Ferrite Core For Use With For SMPS Transformer
- TDK N87 ETD 39/20/13 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- TDK N87 ETD 54 Transformer Ferrite Core For Use With SMPS transformers