TDK N97 EFD 25/13/9 Transformer Ferrite Core, 2100 nH, For Use With Flat TransFormers, Power TransFormers, DC/DC

Subtotal (1 reel of 650 units)*

Kr. 3 683,55

(exc. VAT)

Kr. 4 604,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
650 +Kr. 5,667Kr. 3 683,55

*price indicative

RS Stock No.:
170-1585
Mfr. Part No.:
B66421G0000X197
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

Core Size

EFD 25/13/9

For Use With

Flat TransFormers, Power TransFormers, DC/DC Converter

AL Rating

2100nH

Material

N97

Maximum Operating Temperature

180°C

Series

B66421

Depth

12.5mm

Standards/Approvals

No

Length

25mm

Width

9.1mm

COO (Country of Origin):
CZ

EPCOS B66421 EFD 25/13/9 Transformer Ferrite Cores


B66421 EFD 25/13/9 transformer ferrite cores from EPCOS are Ideal for DC-DC converters. Featuring an E core with a lower centre leg that has been flattened, these ferrite cores are suitable for flat transformer designs. Ungapped and gapped versions are available, and these cores are offered with construction from N87 or N97 ferrite material.

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy