TDK N27 PM 62/49 Transformer Ferrite Core, 9200 nH, For Use With DC DC Converter

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

Kr. 219,65

(exc. VAT)

Kr. 274,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 167 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 219,65-
10 - 24Kr. 204,326%
25 - 49Kr. 188,8714%
50 - 99Kr. 178,0118%
100 +Kr. 162,5625%

*price indicative

RS Stock No.:
212-5044
Mfr. Part No.:
B65684A0000R027
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

PM 62/49

Product Type

Transformer Ferrite Core

For Use With

DC DC Converter

AL Rating

9200nH

Material

N27

Maximum Operating Temperature

155°C

Series

B65684

Length

67.8mm

Width

59.8mm

Standards/Approvals

IEC 61247

PM 50-114 Ferrite Cores


Applications for PM cores


For power repeaters

For storage coils in high-energy timed power supply devices

In communications technology and industrial electronics

Holder (clip & baseplate)


Complete with nuts and washers

For chassis assembly or PCBs

For chassis assembly, the coil must be installed with the soldered connections uppermost

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy