Savigny Corner Protector for Transit and Flight Cases
- RS Stock No.:
- 237-5792
- Mfr. Part No.:
- 40604 ZI
- Brand:
- Savigny
Get a bulk buy discount
Add 20 more to save Kr. 76,50
View bulk pricing optionsSubtotal (1 pack of 4 units)*
Kr. 307,05
(exc. VAT)
Kr. 383,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | Kr. 76,763 | Kr. 307,05 | - |
| 20 - 36 | Kr. 72,938 | Kr. 291,75 | Kr. 76,50 |
| 40 - 116 | Kr. 69,095 | Kr. 276,38 | Kr. 306,72 |
| 120 + | Kr. 64,445 | Kr. 257,78 | Kr. 1 478,16 |
*price indicative
- RS Stock No.:
- 237-5792
- Mfr. Part No.:
- 40604 ZI
- Brand:
- Savigny
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
| Brand | Savigny | |
| Product Type | Corner Protector | |
| Accessory Type | Corner Protector | |
| For Use With | Transit and Flight Cases | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Product Type Corner Protector | ||
Accessory Type Corner Protector | ||
For Use With Transit and Flight Cases | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Savigny corner piece is to protect container edges from damage in handling and transit.
Finish is zinc plated
Material used is steel
Number of holes are 6
Related links
- Savigny Corner Protector for Transit & Flight Cases
- Savigny Steel Lid Stay, 200mm
- Savigny Zinc Plated Steel Lid Stay, 150mm
- Savigny Steel Lockable 82 mm 32.5mm 20.5 mm
- Savigny Steel Lockable 70mm 19 mm
- Savigny Steel Lockable Spring Loaded 75 mm 47.5mm 20.5 mm
- Savigny Zinc Plated Steel Lid Stay, 220mm
- Savigny Steel Lockable 43 mm 38mm 15 mm