Fortex 100-075 Inkjet Artwork Film A4 PET
- RS Stock No.:
- 666-5697
- Mfr. Part No.:
- 100-075
- Brand:
- Fortex
Subtotal (1 box of 10 units)*
Kr. 330,84
(exc. VAT)
Kr. 413,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 140 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 170 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | Kr. 33,084 | Kr. 330,84 |
*price indicative
- RS Stock No.:
- 666-5697
- Mfr. Part No.:
- 100-075
- Brand:
- Fortex
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
| Brand | Fortex | |
| Film Size | A4 | |
| Product Type | Inkjet Artwork Film | |
| Material | PET | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Fortex | ||
Film Size A4 | ||
Product Type Inkjet Artwork Film | ||
Material PET | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
Jetstar Premium Inkjet Film for Artwork
A polyester film with a superior coating for inkjet film used for quality artwork production for graphics and PCB production. The extra fast drying coating on the film allows extremely dense, high resolution images to be printed. This film is designed for use with ink jet printers using either dye-based or modern pigment based inks.
Note
Ensure your printer will print clear films before purchasing
Related links
- Fortex 100-077 Inkjet Artwork Film A3 Polyethylene Terephthalate
- Fortex Laser Artwork Film A4
- Transparency Film
- RS PRO Polyethylene Terephthalate Plastic Film, 304 mm x 200mm x 1 mm
- 3M EM80KM-005-1 Black Polyethylene Terephthalate Film Electrical Tape, 50mm x 10 m
- Igus 75 Teeth Spur Gear 10mm Bore 21 mm Hub Diam
- CK Polyethylene Terephthalate Cable Rod Draw Tape
- Tilsatec 81-4121/CV/CK Grey Reusable Polyamide Steel