brennenstuhl Adapter Germany Germany, 16A
- RS Stock No.:
- 249-9701
- Mfr. Part No.:
- 1506950
- Brand:
- brennenstuhl
Subtotal (1 unit)*
Kr. 166,34
(exc. VAT)
Kr. 207,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 166,34 |
*price indicative
- RS Stock No.:
- 249-9701
- Mfr. Part No.:
- 1506950
- Brand:
- brennenstuhl
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
| Brand | brennenstuhl | |
| Product Type | Adapter | |
| Converter Type | Surge Protection | |
| Current | 16A | |
| Number of Sockets | 1 | |
| Socket Type | German | |
| Plug Type | DE | |
| Connector Country A | Germany | |
| Connector Country B | Germany | |
| Standards/Approvals | No | |
| Connector Type | Adapter | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Adapter | ||
Converter Type Surge Protection | ||
Current 16A | ||
Number of Sockets 1 | ||
Socket Type German | ||
Plug Type DE | ||
Connector Country A Germany | ||
Connector Country B Germany | ||
Standards/Approvals No | ||
Connector Type Adapter | ||
- COO (Country of Origin):
- CN
The brennestuhl primera-line 13.500 A surge protected adapter Efficient surge protection made from gas discharge tube and metal oxide varistors with thermal fuse. Protects electrical appliances against surges with a max. up to 13.500 A. Protects phase, neutral- and the protective earth. Indicator for the protective function. Max. loading of 16 A/3680 W. Socket with protection against contact.
Socket with protection against contact with surge protection
Max current carrying capacity 16 A
Degree of protection (IP) IP20
Colour Silber, silver
Related links
- Legrand Travel Adapter France Germany, 16A
- Steffen Plug Adapter Germany Switzerland
- brennenstuhl Travel Adapter USA, 15A
- Legrand Travel Adapter France Germany, 6A
- RS PRO 250V Germany Mains Socket White Screw
- SKROSS Travel Adapter Europe, 16A
- SKROSS Travel Adapter Italy UK Europe Switzerland, 16A
- SKROSS Travel Adapter World Europe 16A