PowerConnections Mains Connector Converter Europe Australia, 10A

Get a bulk buy discount

Add 10 more to save Kr. 9,80

View bulk pricing options

Subtotal (1 unit)*

Kr. 33,58

(exc. VAT)

Kr. 41,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 33,58-
10 - 24Kr. 32,60Kr. 9,80
25 - 99Kr. 30,89Kr. 67,25
100 +Kr. 30,09Kr. 349,00

*price indicative

Packaging Options:
RS Stock No.:
783-9583
Mfr. Part No.:
SAN3-BK-NR
Brand:
PowerConnections
Find similar products by selecting one or more attributes.
Select all

Brand

PowerConnections

Product Type

Mains Connector Converter

Converter Type

Converter Plug

Current

10A

Voltage

250V

Socket Type

Australia

Connector Country A

Europe

Plug Type

EU

Connector Country B

Australia

Standards/Approvals

No

3 Pin Euro to Australian Converter Plug SAN3


This 3 pin Euro to Australian converter plug (SAN3) is an adapter that converts the European IEC 83:1975 standard C 2b, C4, C5 and C6 plug to the Australian AS NZS 3112-2000 format.

Approvals

AS NZS 3112-2000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy