4.7 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 92,85

(exc. VAT)

Kr. 116,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 800 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75Kr. 3,714Kr. 92,85
100 - 225Kr. 3,524Kr. 88,10
250 - 475Kr. 3,272Kr. 81,80
500 +Kr. 3,006Kr. 75,15

*price indicative

RS Stock No.:
134-965
Mfr. Part No.:
PT10LV10-472A2020-PM-S
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Maximum Resistance

4.7kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Bulk

Power Rating

150mW

Series

PT10

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

300 ppm/°C

Minimum Operating Temperature

-25°C

Maximum Voltage

100V

Height

6mm

Standards/Approvals

RoHS Compliant

Diameter

10.3mm

Element Material

Carbon

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A carbon panel mount potentiometer is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem models, different shaft types and tapers, make the PC-16 suitable for numerous applications in the home appliance, industrial and automotive markets.

IP54 protection according to IEC 60529

Single and tandem models

Assemblies with wires and connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy