10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- RS Stock No.:
- 181-248
- Mfr. Part No.:
- PT15LV18-103A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
Kr. 106,28
(exc. VAT)
Kr. 132,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 980 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | Kr. 5,314 | Kr. 106,28 | - |
| 200 - 480 | Kr. 5,045 | Kr. 100,90 | 5% |
| 500 - 980 | Kr. 4,668 | Kr. 93,36 | 12% |
| 1000 - 1980 | Kr. 4,296 | Kr. 85,92 | 19% |
| 2000 + | Kr. 4,147 | Kr. 82,94 | 21% |
*price indicative
- RS Stock No.:
- 181-248
- Mfr. Part No.:
- PT15LV18-103A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
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
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 250mW | |
| Series | PT-15 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 250V | |
| Length | 15mm | |
| Depth | 15mm | |
| Standards/Approvals | UL 94V-0, ISO 14001 | |
| Height | 18mm | |
| Mechanical Rotation | 265° | |
| Element Material | Carbon or Cermet | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 250mW | ||
Series PT-15 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 250V | ||
Length 15mm | ||
Depth 15mm | ||
Standards/Approvals UL 94V-0, ISO 14001 | ||
Height 18mm | ||
Mechanical Rotation 265° | ||
Element Material Carbon or Cermet | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- 22 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 22 kΩ Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- PIHER SENSORS AND CONTROLS S.S.A PT-15 / PTC-15 10 kΩ Rotary Potentiometer 1-Turns Through Hole, PT15NV15-103A2020-E-S